845-034-544-507

Heilind Number:EDA845-034-544-507
Manufacturer:EDAC
Manufacturer Number:845-034-544-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-544-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-544-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in various operating conditions. With two rows of copper alloy contacts, each spaced at 0.1 inches with 34 positions in total, it offers efficient signal transfer. The straight mount orientation and .2-inch row spacing make it easy to install on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for both standard and demanding applications. Upgrade your connectivity solutions with this essential component.