845-034-544-512

Heilind Number:EDA845-034-544-512
Manufacturer:EDAC
Manufacturer Number:845-034-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-544-512

Detailed Description

Enhance connectivity on your PCB with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector offers a reliable solution with 34 positions spread across 2 rows, ensuring seamless integration. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting performance. The .1-inch pitch and .2-inch row spacing provide optimal signal transmission, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for efficient and secure connections.