845-034-544-602

Heilind Number:EDA845-034-544-602
Manufacturer:EDAC
Manufacturer Number:845-034-544-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-544-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-544-602

Detailed Description

Elevate your PCB connectivity with this high-performance Board-to-Board Connector. Designed for seamless integration, its 34 positions ensure efficient signal transmission in a single row configuration. Crafted with precision, the contact material of Copper Alloy guarantees reliable conductivity, while the housing material of UL 94V-0 Diallyl Phthalate ensures durability. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment for seamless board-to-board connections. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component.