845-034-544-603

Heilind Number:EDA845-034-544-603
Manufacturer:EDAC
Manufacturer Number:845-034-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-544-603

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 34 positions in a single row, ensuring efficient and reliable data transmission. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, guaranteeing longevity and stability even in demanding environments. With a low pitch of .1 inch and a row spacing of .2 inches, it offers precise and secure mating. Whether you're working on industrial machinery or consumer electronics, this connector is a must-have for achieving optimal performance. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand extreme conditions. Trust in this connector for seamless connectivity solutions in your projects.