845-034-544-608

Heilind Number:EDA845-034-544-608
Manufacturer:EDAC
Manufacturer Number:845-034-544-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-544-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-544-608

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 34 positions in a single row, ensuring optimal data transfer. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, a Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse applications. Invest in this essential component for your connectivity needs.