845-034-544-802

Heilind Number:EDA845-034-544-802
Manufacturer:EDAC
Manufacturer Number:845-034-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-544-802

Detailed Description

Enhance your electronic connections with this meticulously crafted Board To Board PCB Connector. Designed for optimal performance, it features 34 positions spread across two rows, with a compact pitch of .1 inches and a row spacing of .2 inches. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in various operating conditions, from -40 to 105°C. The contact material, Copper Alloy, guarantees reliable conductivity. With a straight mount orientation, it offers seamless integration on your PCBs. Elevate your assembly process with this essential component, a testament to quality and precision in modern electronics.