845-034-544-803

Heilind Number:EDA845-034-544-803
Manufacturer:EDAC
Manufacturer Number:845-034-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-544-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Featuring 34 positions across 2 rows, it ensures seamless data transfer in your electronic applications. The sturdy housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of Copper Alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Its straight mount orientation offers convenient installation. Upgrade your PCB setup with this essential component, perfect for a wide range of electronic projects.