845-034-544-804

Heilind Number:EDA845-034-544-804
Manufacturer:EDAC
Manufacturer Number:845-034-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-544-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, it ensures reliable power transmission with an amperage of 3 A. The copper alloy contact material guarantees secure and efficient data transfer across its 34 positions, arranged in two rows with a pitch of .1 in and row spacing of .2 in. Its straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your electronic projects with this essential connector.