845-034-544-808

Heilind Number:EDA845-034-544-808
Manufacturer:EDAC
Manufacturer Number:845-034-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-544-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation under tough conditions. With two rows and a total of 34 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Designed for straight mounting orientation, it facilitates easy installation on your PCB. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for seamless and dependable performance.