845-034-555-201

Heilind Number:EDA845-034-555-201
Manufacturer:EDAC
Manufacturer Number:845-034-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-555-201

Detailed Description

Enhance the connectivity of your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector boasts 34 positions across 2 rows, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees both reliability and longevity. The straight mount orientation and .1-inch pitch make for easy installation, while the .2-inch row spacing allows for optimal airflow. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB connections with this essential component.