845-034-555-202

Heilind Number:EDA845-034-555-202
Manufacturer:EDAC
Manufacturer Number:845-034-555-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-555-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-555-202

Detailed Description

Enhance connectivity on your PCB with this high-performance Card Edge Connector, boasting 34 positions across two rows for efficient data transmission. Crafted with precision, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, ensuring both reliability and visual appeal. The contact material, Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide seamless integration. With a straight mount orientation, installation is a breeze. Designed to withstand extreme conditions, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Upgrade your electronic projects with this essential component.