845-034-555-203

Heilind Number:EDA845-034-555-203
Manufacturer:EDAC
Manufacturer Number:845-034-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-555-203

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration on your circuit board, this connector features durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts for reliable performance. With a straight mount orientation and two rows of 34 positions, it ensures easy and efficient connectivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee optimal functionality in various environments. Upgrade your PCB setups with this essential component for enhanced performance and longevity.