845-034-555-204

Heilind Number:EDA845-034-555-204
Manufacturer:EDAC
Manufacturer Number:845-034-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-555-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures reliable power transmission with an amperage of 3A. Its two rows of copper alloy contacts, spaced at .1in pitch and .2in row spacing, offer seamless integration for 34 positions. Designed for straight mount orientation, it operates efficiently in a wide temperature range from -40 to 105°C, making it ideal for various applications in the realm of electronic connectivity. Trust in this connector to deliver optimal performance and durability in your PCB projects.