845-034-555-207

Heilind Number:EDA845-034-555-207
Manufacturer:EDAC
Manufacturer Number:845-034-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-555-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring reliable power transmission. With two rows and 34 positions, it offers ample connectivity options, while the 0.1-inch pitch and 0.2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup with this essential component and experience efficient and secure PCB connections.