845-034-555-212

Heilind Number:EDA845-034-555-212
Manufacturer:EDAC
Manufacturer Number:845-034-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-555-212

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector, featuring 34 positions across 2 rows for efficient data transfer. Crafted with a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a variety of applications.Upgrade your system with this essential component.