845-034-555-502

Heilind Number:EDA845-034-555-502
Manufacturer:EDAC
Manufacturer Number:845-034-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-555-502

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a vibrant green color, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate for optimal safety and performance. With two rows of copper alloy contacts, it offers a total of 34 positions, perfect for complex circuitry. The .1-inch pitch and .2-inch row spacing ensure precise and secure connections, while the straight mount orientation allows for easy installation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environmental conditions. Upgrade your electronics with this reliable and efficient component, ideal for a range of applications in the Products, Connectors, and PCB Connectors categories.