845-034-555-503

Heilind Number:EDA845-034-555-503
Manufacturer:EDAC
Manufacturer Number:845-034-555-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-555-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-555-503

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB assembly, this connector boasts 34 positions spread across 2 rows, ensuring ample connectivity for your devices. The durable housing, made of UL 94V-0 Diallyl Phthalate, provides reliable protection, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Trust in its straight mount orientation for easy installation. Elevate your electronic projects with this essential component.