845-034-555-504

Heilind Number:EDA845-034-555-504
Manufacturer:EDAC
Manufacturer Number:845-034-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-555-504

Detailed Description

Enhance your PCB connections with this cutting-edge Board To Board PCB Connector, a must-have for seamless data transmission. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both safety and style. Its two rows and thirty-four positions offer ample space for your connections, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is built to withstand even the harshest environments. Trust in its straight mount orientation for easy installation and a secure fit, making it ideal for a wide range of applications. Elevate your connectivity with this high-performance connector, a vital component for any electronic setup.