845-034-555-508

Heilind Number:EDA845-034-555-508
Manufacturer:EDAC
Manufacturer Number:845-034-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-555-508

Detailed Description

Enhance your circuit board connections with this reliable and efficient board-to-board PCB connector. With a total of 34 positions across two rows, it provides ample room for secure and seamless linking. Crafted from durable UL 94V-0 Diallyl Phthalate housing and featuring copper alloy contacts, it ensures long-lasting performance even in demanding environments. The .1-inch pitch and .2-inch row spacing allow for precise and space-saving installations. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this connector for seamless and high-quality electronic connections.