845-034-555-512

Heilind Number:EDA845-034-555-512
Manufacturer:EDAC
Manufacturer Number:845-034-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-555-512

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and durability. With two rows and a total of 34 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a variety of environments. Its straight mount orientation and .1-inch pitch make it easy to install, while a row spacing of .2 inches enhances accessibility. Elevate your electronic projects with this essential connector, a valuable addition to any setup.