845-034-555-804

Heilind Number:EDA845-034-555-804
Manufacturer:EDAC
Manufacturer Number:845-034-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-555-804

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, it offers reliable power transmission with an amperage of 3 A. Its dual-row design, with 34 positions and a pitch of .1 inches, ensures efficient signal transfer. Crafted with copper alloy contacts, it guarantees optimal conductivity. The straight mount orientation and a temperature range of -40 to 105 °C make it ideal for various applications. Elevate your connectivity solutions with this essential component.