845-034-555-807

Heilind Number:EDA845-034-555-807
Manufacturer:EDAC
Manufacturer Number:845-034-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-555-807

Detailed Description

Enhance your PCB connectivity with this versatile Board-to-Board Connector. Featuring a vibrant green hue, it not only stands out visually but also delivers high performance with an amperage of 3A. Crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable and safe operation, even in demanding environments. With two rows and a total of 34 positions, it offers ample connectivity options while the copper alloy contact material guarantees efficient signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today and experience seamless connectivity like never before.