845-034-555-808

Heilind Number:EDA845-034-555-808
Manufacturer:EDAC
Manufacturer Number:845-034-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-555-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features two rows with a total of 34 positions, allowing for seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments. With a contact material of Copper Alloy, it guarantees efficient conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your electronic systems with this essential component, perfect for professionals and DIY enthusiasts alike.