845-034-555-812

Heilind Number:EDA845-034-555-812
Manufacturer:EDAC
Manufacturer Number:845-034-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-555-812

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for optimal functionality, it features two rows with a total of 34 positions for seamless integration. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability and safety in any application. Crafted with precision, the contact material is made of Copper Alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Trust in this connector for superior performance in your electronic projects.