845-034-556-201

Heilind Number:EDA845-034-556-201
Manufacturer:EDAC
Manufacturer Number:845-034-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-556-201

Detailed Description

Enhance connectivity in your electronic projects with this high-quality 34-position Board To Board PCB Connector. Designed for seamless integration, this component features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek Green finish. The Copper Alloy contacts ensure reliable performance, with a current rating of 3 A. With a compact pitch of .1 inch and a row spacing of .2 inch, it offers efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for both standard and demanding environments. Whether you're a professional or a hobbyist, this connector is a must-have for your PCB assembly needs.