845-034-556-202

Heilind Number:EDA845-034-556-202
Manufacturer:EDAC
Manufacturer Number:845-034-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-556-202

Detailed Description

Elevate your PCB connectivity with this advanced Board-to-Board Card Edge Connector. Designed for seamless integration, its dual-row configuration features 34 positions for optimal signal transmission. Crafted with precision, the housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer efficient signal routing. With a straight mount orientation, it's perfect for streamlined installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your system's performance with this essential component.