845-034-556-203

Heilind Number:EDA845-034-556-203
Manufacturer:EDAC
Manufacturer Number:845-034-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-556-203

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector boasts two rows with a total of 34 positions for seamless integration. Crafted with precision, it ensures reliable power transmission with an amperage of 3A. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is made of sturdy Copper Alloy, promoting efficient signal transfer. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component for optimal performance.