845-034-556-207

Heilind Number:EDA845-034-556-207
Manufacturer:EDAC
Manufacturer Number:845-034-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-556-207

Detailed Description

Enhance your circuit connections with this high-performance Board to Board PCB Connector. Featuring a vibrant green color, it adds a pop of personality to your setup while offering top-notch functionality. With an amperage of 3A and durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliable power transmission and safety. Its two rows and 34 positions allow for extensive connectivity options, while the copper alloy contact material guarantees excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise placement is effortless. Designed for straight mount orientation, it seamlessly integrates into your PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and harsh environmental conditions. Upgrade your connectivity solutions with this essential component.