845-034-556-502

Heilind Number:EDA845-034-556-502
Manufacturer:EDAC
Manufacturer Number:845-034-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-556-502

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features two rows with a total of 34 positions, ensuring seamless data transfer. The housing is crafted from UL 94V-0 Diallyl Phthalate for optimal safety and reliability. Copper Alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. With a straight mount orientation, this connector offers versatility in various electronic applications. Operating in a wide temperature range from -40 to 105 °C, it is suitable for both industrial and commercial use. Upgrade your system with this essential component for seamless and efficient connectivity.