845-034-556-504

Heilind Number:EDA845-034-556-504
Manufacturer:EDAC
Manufacturer Number:845-034-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-556-504

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows of 34 positions, allowing for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliable performance even in harsh environments. With copper alloy contacts and a pitch of .1 inches, this connector guarantees strong and stable connections. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating within a wide temperature range of -40 to 105 °C, it offers versatility for various industries. Upgrade your setup with this essential component for streamlined and dependable connectivity.