845-034-556-507

Heilind Number:EDA845-034-556-507
Manufacturer:EDAC
Manufacturer Number:845-034-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-556-507

Detailed Description

Enhance your circuit board connections with our dual-row PCB connector, boasting 34 positions for seamless integration. Crafted with precision, its green housing material, UL 94V-0 Diallyl Phthalate, ensures both durability and safety. The copper alloy contacts guarantee reliable conductivity, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transmission. Its straight mount orientation facilitates easy installation, while an operating temperature range of -40 to 105°C ensures stable performance. Ideal for various applications, from industrial to consumer electronics, this connector is a versatile and essential component for your projects. Elevate your connectivity with this high-quality board-to-board solution.