845-034-556-512

Heilind Number:EDA845-034-556-512
Manufacturer:EDAC
Manufacturer Number:845-034-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-556-512

Detailed Description

Enhance your circuit connectivity with this high-performing Board to Board PCB Connector. Designed for optimal functionality, this connector features 34 positions with a pitch of .1 inches, ensuring seamless integration. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments, while the copper alloy contacts provide excellent conductivity. With a straight mount orientation and two rows for efficient organization, it's perfect for any PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connections with this essential component.