845-034-556-803

Heilind Number:EDA845-034-556-803
Manufacturer:EDAC
Manufacturer Number:845-034-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-556-803

Detailed Description

Effortlessly connect circuit boards with our dual-row board-to-board PCB connector. Constructed with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in any application. Featuring 34 positions with a pitch of .1 inches, it ensures seamless signal transmission. The straight mount orientation and compact design make it ideal for space-constrained installations. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers both efficiency and durability. Trust in this connector for secure and efficient board-to-board connections in your projects.