845-034-556-804

Heilind Number:EDA845-034-556-804
Manufacturer:EDAC
Manufacturer Number:845-034-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-556-804

Detailed Description

Enhance your connectivity with this dual-row Board To Board PCB Connector, featuring 34 positions for seamless integration. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, ensuring optimal performance. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any environment. With a contact material of Copper Alloy, you can rely on its conductivity. Operating flawlessly in a temperature range from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation offers convenience in installation. Elevate your PCB connections with this high-quality component.