845-034-556-807

Heilind Number:EDA845-034-556-807
Manufacturer:EDAC
Manufacturer Number:845-034-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-556-807

Detailed Description

Enhance connectivity in your electronic designs with our dual-row Board To Board PCB Connector. Featuring 34 positions and a pitch of .1 inches, this connector ensures seamless integration on your PCB. The green housing is made of UL 94V-0 Diallyl Phthalate, guaranteeing both durability and safety. With copper alloy contacts and a straight mount orientation, it offers reliable signal transmission. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Perfect for applications requiring secure card edge connections, it's a vital component in electronic assemblies. Upgrade your connectivity solutions with this high-performance connector.