845-034-556-812

Heilind Number:EDA845-034-556-812
Manufacturer:EDAC
Manufacturer Number:845-034-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-556-812

Detailed Description

Enhance connectivity within your electronic devices with our Board to Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. With two rows and a total of 34 positions, it offers ample space for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mount orientation, it provides easy installation onto your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Upgrade your connectivity solutions with this essential component.