845-034-558-101

Heilind Number:EDA845-034-558-101
Manufacturer:EDAC
Manufacturer Number:845-034-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features a single row with 34 positions, ensuring seamless transmission of data. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in any environment. Crafted with precision, the copper alloy contact material ensures efficient power transfer, with a low amperage of 3A for safe and steady operation. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial settings. Elevate your PCB assembly with this essential component, a must-have in any technology toolkit.