845-034-558-102

Heilind Number:EDA845-034-558-102
Manufacturer:EDAC
Manufacturer Number:845-034-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts ensure reliable power delivery. With a compact .1-inch pitch and 34 positions, it offers versatile connectivity for your PCB setup. The right-angle mount orientation and single row configuration allow for efficient space utilization, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse environments. Elevate your assembly process with this essential component, perfect for various applications in the electronics industry.