845-034-558-104

Heilind Number:EDA845-034-558-104
Manufacturer:EDAC
Manufacturer Number:845-034-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a single row design with 34 positions, it ensures seamless data transmission in your electronic devices. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees safety and reliability. With copper alloy contacts and a .1 inch pitch, this connector provides efficient power delivery at an amperage of 3A. Ideal for industrial applications, it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your system with this essential component for optimal performance.