845-034-558-107

Heilind Number:EDA845-034-558-107
Manufacturer:EDAC
Manufacturer Number:845-034-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Boasting a sleek green design, this connector features 34 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch for seamless integration. Crafted with durable UL 94V-0 DAP housing and copper alloy contacts, it ensures reliable power transmission with an amperage of 3A. Its right-angle mount orientation offers convenient installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in diverse environments. Ideal for various applications, this connector is a must-have for efficient and secure PCB connections.