845-034-558-108

Heilind Number:EDA845-034-558-108
Manufacturer:EDAC
Manufacturer Number:845-034-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 34 positions in a single row, offering ample connectivity options. The right-angle mount orientation ensures a space-efficient setup, while the durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments. With a contact material of Copper Alloy, it ensures efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.