845-034-558-112

Heilind Number:EDA845-034-558-112
Manufacturer:EDAC
Manufacturer Number:845-034-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-112

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures secure and reliable connections in any application. With a right-angle mount orientation and a single row design, it offers easy installation and space-saving benefits. The copper alloy contacts and 3A amperage rating guarantee efficient power transmission, while the 34 positions allow for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Elevate your PCB assembly with this essential component, designed for optimal performance and durability.