845-034-558-201

Heilind Number:EDA845-034-558-201
Manufacturer:EDAC
Manufacturer Number:845-034-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-201

Detailed Description

Enhance your circuit connections with this high-quality board-to-board PCB connector, featuring a right-angle mount orientation for seamless integration. With two rows and 34 positions, it offers ample space for efficient linking on your PCB. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance in a wide operating temperature range from -40 to 105°C. Perfect for industrial applications, this connector ensures secure and stable connectivity, while its sleek green design adds a touch of style to your electronic setup. Trust in its 3A amperage and precise .1-inch pitch for optimal power and signal transmission, making it an essential component for your projects. Elevate your PCB assembly with this versatile connector, a must-have in your toolkit.