845-034-558-202

Heilind Number:EDA845-034-558-202
Manufacturer:EDAC
Manufacturer Number:845-034-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Connector. Designed for efficiency, it features two rows with a total of 34 positions, ensuring seamless data transmission. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in any environment. With a contact material of Copper Alloy and a pitch of .1 inch, this connector provides secure and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of applications. Upgrade your electronics setup with this essential component for optimal performance.