845-034-558-203

Heilind Number:EDA845-034-558-203
Manufacturer:EDAC
Manufacturer Number:845-034-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 34 positions each, it offers ample space for intricate circuitry. The contact material, crafted from Copper Alloy, ensures reliable and efficient data transmission. The connector's right-angle mount orientation and compact pitch of .1 inches facilitate easy installation onto PCBs, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environmental conditions. Ideal for applications that demand precision and durability, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity experience with this essential component.