845-034-558-204

Heilind Number:EDA845-034-558-204
Manufacturer:EDAC
Manufacturer Number:845-034-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-204

Detailed Description

Enhance connectivity within your electronic devices with our 34-position Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation, ensuring efficient space utilization on your PCB. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure mating for your circuit boards. Ideal for high-speed data transmission and power delivery, this green connector with two rows is a versatile solution for your connectivity needs. Upgrade your devices with this essential component, ensuring seamless communication and functionality.