845-034-558-207

Heilind Number:EDA845-034-558-207
Manufacturer:EDAC
Manufacturer Number:845-034-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-207

Detailed Description

Efficiently connect your circuit boards with this high-quality Board to Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in demanding environments. The Green housing color adds a touch of organization to your setup. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless connectivity for up to 34 positions. Its Right Angle mount orientation and .2-inch row spacing make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore more of our versatile connectors in the Board to Board PCB Connectors category.