845-034-558-208

Heilind Number:EDA845-034-558-208
Manufacturer:EDAC
Manufacturer Number:845-034-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it boasts a dual-row configuration with 34 positions, ideal for a wide range of applications. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety. Copper alloy contacts guarantee reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches offer efficient signal transmission. With a right angle mount orientation, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your setup with this essential component for enhanced performance and connectivity.