845-034-558-402

Heilind Number:EDA845-034-558-402
Manufacturer:EDAC
Manufacturer Number:845-034-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-402

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With 34 positions arranged in a single row, it allows for seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer easy integration onto your PCB. Designed for optimal functionality, this connector supports an amperage of 3A and is suitable for a wide operating temperature range from -40 to 105°C. Its right-angle mount orientation further facilitates convenient installation. A must-have in the realm of electronic connectivity, this connector excels in performance and longevity. Elevate your PCB assembly with this essential component.