845-034-558-404

Heilind Number:EDA845-034-558-404
Manufacturer:EDAC
Manufacturer Number:845-034-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-034-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:34
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-034-558-404

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector, boasting a sleek design and efficient performance. Perfect for intricate electronic setups, this connector features 34 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring seamless integration. Crafted with high-quality copper alloy contacts and UL 94V-0 Diallyl Phthalate housing material, it guarantees reliable conductivity and durability. Its right-angle mount orientation offers flexibility in installation, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various environments. Trust in this connector for a secure and stable connection in your electronic projects.